CMU1516-R090-000N0Z0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $39.14822
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $50.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $44.23240
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $58.43111
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $66.01956
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $41.02200
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $34.18499
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.62699
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.96822
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $41.02200
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $34.18499
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $29.62699
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $26.96822
Datasheet

Parametric Equivalent


Citizen
In Stock: 42
Unit Price: $116.42000
Datasheet
Image for CMU1516-R090-000N0Z0A27H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1516-R090-000N0Z0A27H

DigiKey Part Number
90-CMU1516-R090-000N0Z0A27H-ND
Manufacturer
Manufacturer Product Number
CMU1516-R090-000N0Z0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
119 lm/W
Packaging
Bulk
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
95
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
14.50mm Dia
Luminous Flux @ Current/Temperature
1799lm (Typ)
Lens Type
Flat
Current - Test
450mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1516-0000-000N0Z0A27HCree LED090-CMU1516-0000-000N0Z0A27H-ND$39.14822Parametric Equivalent
CMU1516-0000-000N0Z0A30HCree LED090-CMU1516-0000-000N0Z0A30H-ND$50.64000Parametric Equivalent
CMU1516-0000-000N0Z0AL7CCree LED090-CMU1516-0000-000N0Z0AL7C-ND$44.23240Parametric Equivalent
CMU1516-R090-000N0Z0A30HCree LED090-CMU1516-R090-000N0Z0A30H-ND$58.43111Parametric Equivalent
CMU1516-R090-000N0Z0AL7CCree LED090-CMU1516-R090-000N0Z0AL7C-ND$66.01956Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
90$58.43111$5,258.80
Manufacturers Standard Package