Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMU1516-0000-000N0Z0A30H | |
|---|---|
DigiKey Part Number | 90-CMU1516-0000-000N0Z0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMU1516-0000-000N0Z0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1516 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 125 lm/W |
Packaging Tray | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 14.50mm Dia |
Luminous Flux @ Current/Temperature 1889lm (Typ) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMU1516-0000-000N0Z0A27H | Cree LED | 0 | 90-CMU1516-0000-000N0Z0A27H-ND | $39.14822 | Parametric Equivalent |
| CMU1516-0000-000N0Z0AL7C | Cree LED | 0 | 90-CMU1516-0000-000N0Z0AL7C-ND | $44.23240 | Parametric Equivalent |
| CMU1516-R090-000N0Z0A27H | Cree LED | 0 | 90-CMU1516-R090-000N0Z0A27H-ND | $58.43111 | Parametric Equivalent |
| CMU1516-R090-000N0Z0A30H | Cree LED | 0 | 90-CMU1516-R090-000N0Z0A30H-ND | $58.43111 | Parametric Equivalent |
| CMU1516-R090-000N0Z0AL7C | Cree LED | 0 | 90-CMU1516-R090-000N0Z0AL7C-ND | $66.01956 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.64000 | $50.64 |
| 10 | $48.11200 | $481.12 |
| 50 | $46.74420 | $2,337.21 |
| 100 | $43.04780 | $4,304.78 |
| 200 | $39.14830 | $7,829.66 |
| 500 | $36.66658 | $18,333.29 |
| 1,000 | $33.79045 | $33,790.45 |




