Parametric Equivalent
Parametric Equivalent

CMU1013-0000-00PN0U0A50G | |
|---|---|
DigiKey Part Number | 90-CMU1013-0000-00PN0U0A50G-ND |
Manufacturer | |
Manufacturer Product Number | CMU1013-0000-00PN0U0A50G |
Description | XLAMP CMU LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1013 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 33.7V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2036lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-9-50-90-36-TC50-F6-3 | Luminus Devices Inc. | 0 | 1214-CXM-9-50-90-36-TC50-F6-3-ND | $19.75133 | Parametric Equivalent |
| SPHWHSHDND27YZR3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHSHDND27YZR3D4-ND | $28.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $25.16663 | $10,066.65 |



