
SPHWHSHDND27YZR3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDND27YZR3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDND27YZR3D4 |
Description | LED COB D GEN4 WHT SQUARE 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 168 lm/W |
Packaging Bulk | Current - Max 920mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 2033lm (Typ) | Lens Type Flat |
Current - Test 360mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.12000 | $28.12 |
| 10 | $21.14600 | $211.46 |
| 25 | $19.39960 | $484.99 |
| 100 | $17.48060 | $1,748.06 |
| 250 | $16.56532 | $4,141.33 |
| 500 | $16.01384 | $8,006.92 |

