CMU1006-R160-000N0U0A31Q is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $25.54790
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $16.91163
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.12625
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.12625
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $20.12625
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $24.03969
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $20.17845
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $14.61433
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $21.84308
Datasheet

Parametric Equivalent


Luminus Devices Inc.
In Stock: 0
Unit Price: $18.50353
Datasheet

Parametric Equivalent


Citizen
In Stock: 0
Unit Price: $60.18000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 450
Unit Price: $43.99000
Datasheet

Parametric Equivalent


Lumileds
In Stock: 290
Unit Price: $45.05000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 419
Unit Price: $23.18000
Image for CMU1006-R160-000N0U0A31Q is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-R160-000N0U0A31Q

DigiKey Part Number
90-CMU1006-R160-000N0U0A31Q-ND
Manufacturer
Manufacturer Product Number
CMU1006-R160-000N0U0A31Q
Description
LED COB XLAMP WARM WHT SQ 3100K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Bulk
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3100K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
839lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.7V
Lumens/Watt @ Current - Test
138 lm/W
Current - Max
480mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
9.80mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
160$22.08294$3,533.27
Manufacturers Standard Package