New at DigiKey
LED Lighting COBs, Engines, Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L2C6-30902L02A0600

DigiKey Part Number
1416-L2C6-30902L02A0600-ND
Manufacturer
Manufacturer Product Number
L2C6-30902L02A0600
Description
WARM-WHITE COB 90 CRI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) LUXEON CS CoB Gen 2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tube
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
892lm (Typ)
Current - Test
180mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
33.9V
Lumens/Watt @ Current - Test
146 lm/W
Current - Max
450mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.60mm
Light Emitting Surface (LES)
6.30mm Dia
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.26000$42.26
10$31.46400$314.64
160$24.18919$3,870.27
640$21.99803$14,078.74
1,120$21.30073$23,856.82
2,080$20.63158$42,913.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.