CMU1006-0000-00PN0U0A30G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $15.37955
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.30313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.30313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.30313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.30313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $18.30313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.86200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $21.86200
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 500
Unit Price: $17.18000
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 498
Unit Price: $17.18000
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMU1006-0000-00PN0U0A30G

DigiKey Part Number
90-CMU1006-0000-00PN0U0A30G-ND
Manufacturer
Manufacturer Product Number
CMU1006-0000-00PN0U0A30G
Description
XLAMP CMU LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMU1006 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
33.7V
Series
Lumens/Watt @ Current - Test
170 lm/W
Packaging
Tray
Current - Max
480mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
13.50mm L x 13.50mm W
CCT (K)
3000K 3-Step MacAdam Ellipse
Height
1.50mm
Configuration
Square
Light Emitting Surface (LES)
9.80mm Dia
Luminous Flux @ Current/Temperature
1032lm (Typ)
Lens Type
Flat
Current - Test
180mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU1006-0000-00PN0U0A27GCree LED090-CMU1006-0000-00PN0U0A27G-ND$15.37955Parametric Equivalent
CMU1006-0000-00PN0U0A27HCree LED090-CMU1006-0000-00PN0U0A27H-ND$18.30313Parametric Equivalent
CMU1006-0000-00PN0U0A30HCree LED090-CMU1006-0000-00PN0U0A30H-ND$18.30313Parametric Equivalent
CMU1006-0000-00PN0U0A30QCree LED090-CMU1006-0000-00PN0U0A30Q-ND$18.30313Parametric Equivalent
CMU1006-0000-00PN0U0A30UCree LED090-CMU1006-0000-00PN0U0A30U-ND$18.30313Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
400$15.37955$6,151.82
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.