
SPHWHSHDNB27YZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHSHDNB27YZW3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHSHDNB27YZW3D4 |
Description | LED COB D GEN4 WHT SQUARE 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 33.6V |
Series | Lumens/Watt @ Current - Test 157 lm/W |
Packaging Bulk | Current - Max 460mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 951lm (Typ) | Lens Type Flat |
Current - Test 180mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.18000 | $17.18 |
| 10 | $12.71000 | $127.10 |
| 25 | $11.58560 | $289.64 |
| 100 | $10.35090 | $1,035.09 |
| 250 | $9.76124 | $2,440.31 |

