Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMB1825-0000-000N0U0A30H | |
|---|---|
DigiKey Part Number | 90-CMB1825-0000-000N0U0A30H-ND |
Manufacturer | |
Manufacturer Product Number | CMB1825-0000-000N0U0A30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 133 lm/W |
Packaging Tray | Current - Max 1.8A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.75mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3163lm | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-00PN0U0A27G | Cree LED | 0 | 90-CMA1825-0000-00PN0U0A27G-ND | $66.52840 | Parametric Equivalent |
| CMA1825-0000-00PN0U0A27H | Cree LED | 0 | 90-CMA1825-0000-00PN0U0A27H-ND | $76.45170 | Parametric Equivalent |
| CMA1825-0000-00PN0U0A30H | Cree LED | 0 | 90-CMA1825-0000-00PN0U0A30H-ND | $76.45170 | Parametric Equivalent |
| CMB1825-0000-000N0U0A27G | Cree LED | 0 | 90-CMB1825-0000-000N0U0A27G-ND | $41.56313 | Parametric Equivalent |
| CMB1825-0000-000N0U0A27H | Cree LED | 0 | 90-CMB1825-0000-000N0U0A27H-ND | $47.66417 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $47.66417 | $11,439.40 |



