CMB1825-0000-000N0U0A27H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $66.52840

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $76.45170

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $76.45170

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $41.56313
Datasheet

Parametric Equivalent


Cree LED
In Stock: 210
Unit Price: $53.77000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $47.66417
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $45.75746
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $45.75746
Datasheet

Parametric Equivalent


Cree LED
In Stock: 129
Unit Price: $67.75000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $59.64531
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $68.44740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 96
Unit Price: $64.62000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $68.44740
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $65.56385
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB1825-0000-000N0U0A27H

DigiKey Part Number
90-CMB1825-0000-000N0U0A27H-ND
Manufacturer
Manufacturer Product Number
CMB1825-0000-000N0U0A27H
Description
LED COB XLAMP WARM WHT SQU 2700K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1825 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34V
Series
Lumens/Watt @ Current - Test
128 lm/W
Packaging
Tray
Current - Max
1.8A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Warm
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
2700K 2-Step MacAdam Ellipse
Height
1.75mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3040lm
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-00PN0U0A27GCree LED090-CMA1825-0000-00PN0U0A27G-ND$66.52840Parametric Equivalent
CMA1825-0000-00PN0U0A27HCree LED090-CMA1825-0000-00PN0U0A27H-ND$76.45170Parametric Equivalent
CMA1825-0000-00PN0U0A30HCree LED090-CMA1825-0000-00PN0U0A30H-ND$76.45170Parametric Equivalent
CMB1825-0000-000N0U0A27GCree LED090-CMB1825-0000-000N0U0A27G-ND$41.56313Parametric Equivalent
CMB1825-0000-000N0U0A30GCree LED21090-CMB1825-0000-000N0U0A30G-ND$53.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
240$47.66417$11,439.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.