Parametric Equivalent

CMB1304-R160-000C0B0A30E | |
|---|---|
DigiKey Part Number  | 90-CMB1304-R160-000C0B0A30E-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CMB1304-R160-000C0B0A30E  | 
Description  | LED COB XLAMP WARM WHT SQU 3000K  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cree LED  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Type  | Chip On Board (COB)  | |
Color  | White, Warm  | |
CCT (K)  | 3000K 5-Step MacAdam Ellipse  | |
Wavelength  | -  | |
Configuration  | Square  | |
Luminous Flux @ Current/Temperature  | 587lm  | |
Current - Test  | 400mA  | |
Temperature - Test  | 85°C  | |
Voltage - Forward (Vf) (Typ)  | 8.3V  | |
Lumens/Watt @ Current - Test  | 177 lm/W  | |
Current - Max  | 1.2A  | |
CRI (Color Rendering Index)  | 70  | |
Viewing Angle  | 115°  | |
Features  | -  | |
Size / Dimension  | 13.35mm L x 13.35mm W  | |
Height  | 1.75mm  | |
Light Emitting Surface (LES)  | 6.00mm Dia  | |
Lens Type  | Flat  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 160 | $16.08856 | $2,574.17 | 


