LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CMA1825 White, Neutral Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMA1825-0000-00PN0U0A40G

DigiKey Part Number
CMA1825-0000-00PN0U0A40G-ND
Manufacturer
Manufacturer Product Number
CMA1825-0000-00PN0U0A40G
Description
LED COB XLAMP NEUT WHT SQU 4000K
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Neutral Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Cree LED
Voltage - Forward (Vf) (Typ)
34.6V
Series
Lumens/Watt @ Current - Test
135 lm/W
Packaging
Tray
Current - Max
1.067A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
115°
Color
White, Neutral
Size / Dimension
17.85mm L x 17.85mm W
CCT (K)
4000K 3-Step MacAdam Ellipse
Height
1.70mm
Configuration
Square
Light Emitting Surface (LES)
12.00mm Dia
Luminous Flux @ Current/Temperature
3273lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMA1825-0000-000N0U0A40GCree LED4CMA1825-0000-000N0U0A40G-ND$68.07000Parametric Equivalent
In-Stock: 79
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$78.27000$78.27
10$74.35500$743.55
50$72.24240$3,612.12
100$66.52840$6,652.84
200$60.50160$12,100.32
500$56.66652$28,333.26
1,000$52.20677$52,206.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.