
CMA1825-0000-000N0U0A40G | |
|---|---|
DigiKey Part Number | CMA1825-0000-000N0U0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMA1825-0000-000N0U0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMA1825 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 34.6V |
Series | Lumens/Watt @ Current - Test 126 lm/W |
Packaging Tray | Current - Max 1.6A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 3063lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMA1825-0000-00PN0U0A40G | Cree LED | 79 | CMA1825-0000-00PN0U0A40G-ND | $78.27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.07000 | $68.07 |
| 10 | $64.67000 | $646.70 |
| 50 | $62.83200 | $3,141.60 |
| 100 | $57.86290 | $5,786.29 |
| 200 | $52.62130 | $10,524.26 |
| 500 | $49.28560 | $24,642.80 |
| 1,000 | $45.38268 | $45,382.68 |

