
CLX6F-FKC-CKNNQDGBB7A363 | |
|---|---|
DigiKey Part Number | CLX6F-FKC-CKNNQDGBB7A363TR-ND - Tape & Reel (TR) CLX6F-FKC-CKNNQDGBB7A363CT-ND - Cut Tape (CT) CLX6F-FKC-CKNNQDGBB7A363DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLX6F-FKC-CKNNQDGBB7A363 |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.7V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLX6F-FKC-CKNNQDGBB7A363 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.7V Green, 3V Blue | |
Current - Test | 15mA Red, 10mA Green, 10mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | IPX8 | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.73300 | $27.33 |
| 100 | $2.52590 | $252.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | $2.93706 | $8,223.77 |











