
CLX6A-FKB-CJNNRFJBB7A363 | |
---|---|
DigiKey Part Number | CLX6A-FKB-CJNNRFJBB7A363TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLX6A-FKB-CJNNRFJBB7A363 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.2V Green, 3.2V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CLX6A-FKB-CJNNRFJBB7A363 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.2V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 3.40mm W | |
Height (Max) | 2.90mm | |
Base Product Number |