CLVBA-FKA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLVBA-FKA-CC1F1L1BB7R3R3

DigiKey Part Number
CLVBA-FKA-CC1F1L1BB7R3R3TR-ND - Tape & Reel (TR)
CLVBA-FKA-CC1F1L1BB7R3R3CT-ND - Cut Tape (CT)
CLVBA-FKA-CC1F1L1BB7R3R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLVBA-FKA-CC1F1L1BB7R3R3
Description
LED RGB DIFFUSED 4PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3V Green, 3V Blue 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
1.9V Red, 3V Green, 3V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$4.10600$41.06
100$3.54140$354.14
500$3.18916$1,594.58
1,000$3.14071$3,140.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.48968$6,979.36
4,000$2.87385$11,495.40
6,000$2.66858$16,011.48
Manufacturers Standard Package