
CLM2D-BPC-CWBYA453 | |
---|---|
DigiKey Part Number | 90-CLM2D-BPC-CWBYA453TR-ND - Tape & Reel (TR) 90-CLM2D-BPC-CWBYA453CT-ND - Cut Tape (CT) 90-CLM2D-BPC-CWBYA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-BPC-CWBYA453 |
Description | LED BLUE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.65500 | $16.55 |
100 | $1.52950 | $152.95 |
1,000 | $1.36651 | $1,366.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $1.36651 | $3,142.97 |
57,500 | $1.26773 | $72,894.48 |