
CLM2D-BPC-CWAYA453 | |
---|---|
DigiKey Part Number | 90-CLM2D-BPC-CWAYA453TR-ND - Tape & Reel (TR) 90-CLM2D-BPC-CWAYA453CT-ND - Cut Tape (CT) 90-CLM2D-BPC-CWAYA453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM2D-BPC-CWAYA453 |
Description | LED BLUE DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.45mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 3.65mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.47400 | $14.74 |
100 | $1.35910 | $135.91 |
1,000 | $1.21834 | $1,218.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $1.21833 | $2,802.16 |
57,500 | $1.12779 | $64,847.93 |