CLM2C-GCA-CYBB0793
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM2C-GCA-CYBB0793

DigiKey Part Number
90-CLM2C-GCA-CYBB0793TR-ND - Tape & Reel (TR)
90-CLM2C-GCA-CYBB0793CT-ND - Cut Tape (CT)
90-CLM2C-GCA-CYBB0793DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLM2C-GCA-CYBB0793
Description
LED GREEN 4PLCC SMD
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3.2V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
2.45mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
3.86mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.36900$23.69
100$2.19170$219.17
1,000$1.96056$1,960.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,300$1.96056$4,509.29
Manufacturers Standard Package