CLM1C-WKW-CXAXB453 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,766
Unit Price: $2.14000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,940
Unit Price: $2.14000
Datasheet
2 PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKW-CXAXB453

DigiKey Part Number
CLM1C-WKW-CXAXB453-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLM1C-WKW-CXAXB453
Description
LED COOL WHITE DIFF 2PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.67110$3,342.20
50,000$1.55585$77,792.50
Manufacturers Standard Package