
CLM1C-WKW-CXAXB233 | |
---|---|
DigiKey Part Number | 90-CLM1C-WKW-CXAXB233TR-ND - Tape & Reel (TR) 90-CLM1C-WKW-CXAXB233CT-ND - Cut Tape (CT) 90-CLM1C-WKW-CXAXB233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKW-CXAXB233 |
Description | LED COOL WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $2.01000 | $20.10 |
100 | $1.85440 | $185.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.15662 | $4,313.24 |
50,000 | $1.54394 | $77,197.00 |