
CLM1C-WKW-CWBXB153 | |
---|---|
DigiKey Part Number | 90-CLM1C-WKW-CWBXB153TR-ND - Tape & Reel (TR) 90-CLM1C-WKW-CWBXB153CT-ND - Cut Tape (CT) 90-CLM1C-WKW-CWBXB153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKW-CWBXB153 |
Description | LED COOL WHITE 2PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool 6800K LED Indication - Discrete 3.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 2.05mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.04000 | $2.04 |
10 | $1.91200 | $19.12 |
100 | $1.77020 | $177.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.05859 | $4,117.18 |
50,000 | $1.47043 | $73,521.50 |