CLM1C-WKB-CX1X4453 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.06917

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.16771

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.16771
CLM1C-WKB-CX1X4153
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLM1C-WKB-CX1X4453

DigiKey Part Number
90-CLM1C-WKB-CX1X4453-ND
Manufacturer
Manufacturer Product Number
CLM1C-WKB-CX1X4453
Description
CLM1C-WKB-CX1X4453
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.9V 2-PLCC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$2.16771$4,335.42
Manufacturers Standard Package