
CLM1C-WKB-CX1X4343 | |
---|---|
DigiKey Part Number | 90-CLM1C-WKB-CX1X4343-ND |
Manufacturer | |
Manufacturer Product Number | CLM1C-WKB-CX1X4343 |
Description | CLM1C-WKB-CX1X4343 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | White, Cool LED Indication - Discrete 2.9V 2-PLCC |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.05mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.16771 | $4,335.42 |