CV94A-FGC-CPZ1AR1D1EHJMBB7A363 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.73482

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.73482

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.65883
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.7V Blue 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CV94A-FGC-CPZ1AR1D1EHJMBB7A363

DigiKey Part Number
90-CV94A-FGC-CPZ1AR1D1EHJMBB7A363-ND
Manufacturer
Manufacturer Product Number
CV94A-FGC-CPZ1AR1D1EHJMBB7A363
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.7V Blue 6-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Independent
Lens Color
Red, Green, Blue (RGB)
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
2.80mm x 2.10mm
Voltage - Forward (Vf) (Typ)
2.1V Red, 2.6V Green, 2.7V Blue
Current - Test
15mA Red, 10mA Green, 10mA Blue
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
IPX8
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
9.40mm L x 4.20mm W
Height (Max)
3.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,200$2.65883$3,190.60
Manufacturers Standard Package