Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CV94A-FGC-CP1R1HJ1BB7D3D3 | |
|---|---|
DigiKey Part Number | 90-CV94A-FGC-CP1R1HJ1BB7D3D3-ND |
Manufacturer | |
Manufacturer Product Number | CV94A-FGC-CP1R1HJ1BB7D3D3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.6V Green, 2.7V Blue 6-SMD, J-Lead |
Category | Lens Size 2.80mm x 2.10mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 2.6V Green, 2.7V Blue |
Packaging Bulk | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Features IPX8 |
Lens Color Red, Green, Blue (RGB) | Package / Case 6-SMD, J-Lead |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 9.40mm L x 4.20mm W |
Lens Style Oval with Domed Top | Height (Max) 3.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CV94A-FGC-CPZ1AR1D1EHJMBB7A363 | Cree LED | 0 | 90-CV94A-FGC-CPZ1AR1D1EHJMBB7A363-ND | $2.65883 | Parametric Equivalent |
| CV94U-FGC-CP1R1HJ1BB7D3D3 | Cree LED | 0 | 90-CV94U-FGC-CP1R1HJ1BB7D3D3-ND | $2.73482 | Parametric Equivalent |
| CV94U-FGC-CPZ1AR1D1EHJMBB7A363 | Cree LED | 0 | 90-CV94U-FGC-CPZ1AR1D1EHJMBB7A363-ND | $2.65883 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $2.73482 | $3,281.78 |



