
CLA1A-WKB-CXAYA453 | |
---|---|
DigiKey Part Number | CLA1A-WKB-CXAYA453-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLA1A-WKB-CXAYA453 |
Description | LED COOL WHITE 4PLCC |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Cool 3.6V 30mA 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | CLA1A-WKB-CXAYA453 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7lm (Typ) | |
Current - Test | 30mA | |
Voltage - Forward (Vf) (Typ) | 3.6V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
CRI (Color Rendering Index) | 72 (Typ) | |
Current - Max | 35mA | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 200°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.67110 | $3,342.20 |
50,000 | $1.55585 | $77,792.50 |