CLA1A-WKB-CXAYA153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 1,300
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.44060
Datasheet
CLA1A-WKW/MKW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLA1A-WKB-CXAYA153

DigiKey Part Number
CLA1A-WKB-CXAYA153-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLA1A-WKB-CXAYA153
Description
LED COOL WHITE 4PLCC
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
LED Lighting - White, Cool 3.6V 30mA 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
7lm (Typ)
Current - Test
30mA
Voltage - Forward (Vf) (Typ)
3.6V
Lumens/Watt @ Current - Test
65 lm/W
CRI (Color Rendering Index)
72 (Typ)
Current - Max
35mA
Viewing Angle
-
Mounting Type
Surface Mount
Package / Case
4-PLCC
Supplier Device Package
4-PLCC
Size / Dimension
0.126" L x 0.110" W (3.20mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
200°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.59701$3,194.02
50,000$1.48177$74,088.50
Manufacturers Standard Package