CHA0304-0000-00PG0U0A27G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHA0304-R160-00PG0U0A30G

DigiKey Part Number
90-CHA0304-R160-00PG0U0A30G-ND
Manufacturer
Manufacturer Product Number
CHA0304-R160-00PG0U0A30G
Description
XLAMP CHA LED WHITE PRO9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0304 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
3000K
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
-
Current - Test
175mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
21V
Lumens/Watt @ Current - Test
-
Current - Max
300mA
CRI (Color Rendering Index)
90
Viewing Angle
114°
Features
-
Size / Dimension
13.50mm L x 13.50mm W
Height
1.50mm
Light Emitting Surface (LES)
3.30mm Dia
Lens Type
Flat
Base Product Number
In-Stock: 121
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.86000$20.86
10$19.81300$198.13
50$19.24980$962.49
100$17.72750$1,772.75
200$16.12190$3,224.38
500$15.09970$7,549.85
1,000$13.87659$13,876.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.