
CMB1304-R160-00PC0U0A30G | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-00PC0U0A30G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-00PC0U0A30G |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Current - Max 1.2A |
Packaging Tray | CRI (Color Rendering Index) 90 |
Part Status Active | Viewing Angle 115° |
Type Chip On Board (COB) | Size / Dimension 13.35mm L x 13.35mm W |
Color White, Warm | Height 1.75mm |
CCT (K) 3000K | Light Emitting Surface (LES) 6.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.01000 | $24.01 |
| 10 | $22.80600 | $228.06 |
| 50 | $22.15860 | $1,107.93 |
| 100 | $20.40580 | $2,040.58 |
| 200 | $18.55715 | $3,711.43 |
| 500 | $17.38108 | $8,690.54 |
| 1,000 | $16.03201 | $16,032.01 |

