C5SMF-BJN-CT14Q4T1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.81254
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.85468
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5SMF-BJN-CT14Q4T1

DigiKey Part Number
C5SMF-BJN-CT14Q4T1-ND
Manufacturer
Manufacturer Product Number
C5SMF-BJN-CT14Q4T1
Description
LED BLUE CLEAR 5MM OVAL T/H
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Blue
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.10mm x 3.70mm
Voltage - Forward (Vf) (Typ)
3.4V
Current - Test
20mA
Viewing Angle
100° x 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types