C503C-ACS-CYAZA252 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.27268
Datasheet

Parametric Equivalent


Cree LED
In Stock: 4,377
Unit Price: $1.64000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.32926
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.19047
Datasheet

Parametric Equivalent


Cree LED
In Stock: 2
Unit Price: $1.56000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.19047
Datasheet

Parametric Equivalent


Cree LED
In Stock: 3,979
Unit Price: $1.81000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.35754
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.32926
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.21547
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.19047
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.27268
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $1.13950
Datasheet
Image for C503C-ACS-CYAZA252 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503C-ACS-CYAZA252

DigiKey Part Number
C503C-ACS-CYAZA252-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503C-ACS-CYAZA252
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 591nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
12.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500$1.29160$3,229.00
Manufacturers Standard Package