C503B-ACS-CY0Z0342-030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 2
cms-unit-price: $1.56000
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 497
cms-unit-price: $1.48000
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 0
cms-unit-price: $1.19047
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 3,979
cms-unit-price: $1.81000
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 0
cms-unit-price: $1.35754
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 0
cms-unit-price: $1.32926
cms-datasheet

Parametric Equivalent


Cree LED
In Stock: 0
cms-unit-price: $1.21547
cms-datasheet
cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C503B-ACS-CY0Z0342-030

DigiKey Part Number
C503B-ACS-CY0Z0342-030-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C503B-ACS-CY0Z0342-030
Description
LED AMBER CLEAR 5MM ROUND T/H
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 2.1V Radial
cms-datasheet
 cms-datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2.1V
Packaging
Tape & Box (TB)
Current - Test
20mA
Part Status
Active
Viewing Angle
30°
Color
Mounting Type
Configuration
Standard
Wavelength - Dominant
Lens Color
Colorless
Package / Case
Radial
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Height (Max)
12.70mm
Lens Style
Round with Domed Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C503B-ACS-CY0Z0251Cree LED2C503B-ACS-CY0Z0251-ND$1.56000Parametric Equivalent
C503B-ACS-CY0Z0251-030Cree LED497C503B-ACS-CY0Z0251-030-ND$1.48000Parametric Equivalent
C503B-ACS-CY0Z0252Cree LED0C503B-ACS-CY0Z0252-ND$1.19047Parametric Equivalent
C503B-ACS-CY0Z0252-030Cree LED3,979C503B-ACS-CY0Z0252-030CT-ND$1.81000Parametric Equivalent
C503B-ACS-CY0Z0341Cree LED0C503B-ACS-CY0Z0341-ND$1.35754Parametric Equivalent
Available To Order
cms-check-lead-time
All prices are in HKD
Tape & Box (TB)
Quantitycms-unit-priceExt Price
2,500$1.19047$2,976.17
Manufacturers Standard Package