
XQEPHR-00-0000-000000801 | |
|---|---|
DigiKey Part Number | XQEPHR-00-0000-000000801TR-ND - Tape & Reel (TR) XQEPHR-00-0000-000000801CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XQEPHR-00-0000-000000801 |
Description | LED XLAMP XQE RED 660NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Red 660nm (650nm ~ 670nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $7.97900 | $79.79 |
| 100 | $7.09630 | $709.63 |
| 500 | $6.73550 | $3,367.75 |




