
CR9450-ACA | |
|---|---|
DigiKey Part Number | CR9450-ACA-ND |
Manufacturer | |
Manufacturer Product Number | CR9450-ACA |
Description | CURRENT SENSOR SWITCH 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Switch Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | SCR | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | Self Powered | |
Response Time | 100ms (On), 250ms (Off) | |
Current - Supply (Max) | - | |
Operating Temperature | -30°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | - | |
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $331.97000 | $331.97 |

