Transmitter Sensor Analog Current, Analog Voltage Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR6611-5000

DigiKey Part Number
CR6611-5000-ND
Manufacturer
Manufacturer Product Number
CR6611-5000
Description
TRANSDCR FREQ AC 0-5VDC OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transmitter Sensor Analog Current, Analog Voltage Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Transmitter
Output Type
Analog Current, Analog Voltage
Operating Temperature
0°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,140.48000$1,140.48
Manufacturers Standard Package