
CR5320-100 | |
---|---|
DigiKey Part Number | 582-1070-ND |
Manufacturer | |
Manufacturer Product Number | CR5320-100 |
Description | SENSOR CR5300 - ANALOG VOLTAGE |
Customer Reference | |
Detailed Description | Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | - | |
Output Type | Analog Voltage |