
CR5220S-200 | |
|---|---|
DigiKey Part Number | CR5220S-200-ND |
Manufacturer | |
Manufacturer Product Number | CR5220S-200 |
Description | CURRENT SENSOR MAGNETIC/CL 200A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 200A 1 Channel Magnetic Modulator, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, 4mA ~ 20mA | |
Sensitivity | - | |
Frequency | DC | |
Linearity | - | |
Accuracy | ±1% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 50mA | |
Operating Temperature | 0°C ~ 50°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,161.19000 | $2,161.19 |

