CR4550-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4860-500

DigiKey Part Number
CR4860-500-ND
Manufacturer
Manufacturer Product Number
CR4860-500
Description
TRANSDUCER VOLTAGE 24VDC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Average RMS AC Voltage Transducer 0 ~ 500VAC Input 4 ~ 20mA Output 24VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Average RMS AC Voltage Transducer
Input Range
0 ~ 500VAC
Output
4 ~ 20mA
Isolation
2500VDC
Response Time
250ms
Accuracy
0.5%
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Operating Temperature
0°C ~ 60°C
Approval Agency
CE, cURus
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,825.14000$1,825.14
Manufacturers Standard Package