
CR4220-0.5 | |
|---|---|
DigiKey Part Number  | CR4220-0.5-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CR4220-0.5  | 
Description  | CURRENT SENSOR XFMR 500MA  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Current Sensor 500mA 1 Channel Transformer w/Conditioning Bidirectional Module  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
For Measuring  | AC  | |
Sensor Type  | ||
Current - Sensing  | ||
Number of Channels  | 1  | |
Output  | Ratiometric, 4mA ~ 20mA  | |
Sensitivity  | -  | |
Frequency  | 50Hz ~ 400Hz  | |
Linearity  | -  | |
Accuracy  | ±0.5%  | |
Voltage - Supply  | 24V  | |
Response Time  | 250ms  | |
Current - Supply (Max)  | -  | |
Operating Temperature  | 0°C ~ 60°C  | |
Polarization  | Bidirectional  | |
Mounting Type  | ||
Package / Case  | Module  | |
Supplier Device Package  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,186.25000 | $1,186.25 | 

