
CR2RL-151 | |
|---|---|
DigiKey Part Number | CR2RL-151-ND |
Manufacturer | |
Manufacturer Product Number | CR2RL-151 |
Description | CURR SENSE XFMR 150A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 150 A Current Sense Transformer 50Hz ~ 400Hz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CR Magnetics Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Non-Invasive (Solid Core) | |
Current Rating (Amps) | 150 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Current Ratio | 150:5 | |
DC Resistance (DCR) | - | |
Ratings | - | |
Mounting Type | - | |
Size / Dimension | 2.461" Dia (62.50mm) | |
Height - Seated (Max) | 1.051" (26.70mm) | |
Termination Style | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $180.71000 | $180.71 |
| 10 | $162.77700 | $1,627.77 |
| 25 | $156.06400 | $3,901.60 |
| 50 | $151.14400 | $7,557.20 |
| 100 | $146.36410 | $14,636.41 |
| 250 | $140.25256 | $35,063.14 |
| 500 | $135.78400 | $67,892.00 |


