150 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2DARL-151

DigiKey Part Number
CR2DARL-151-ND
Manufacturer
Manufacturer Product Number
CR2DARL-151
Description
CURR SENSE XFMR 150A IN-LINE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 A Current Sense Transformer 50Hz ~ 400Hz Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CR Magnetics Inc.
Series
Packaging
Bulk
Part Status
Active
Frequency Range
50Hz ~ 400Hz
Type
Non-Invasive (Solid Core)
Current Rating (Amps)
150 A
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
-
Current Ratio
150:5
DC Resistance (DCR)
-
Ratings
-
Mounting Type
Free Hanging (In-Line)
Size / Dimension
2.468" Dia (62.70mm)
Height - Seated (Max)
1.752" (44.50mm)
Termination Style
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$350.89000$350.89
Manufacturers Standard Package