
RR142-1LD3-542 | |
---|---|
DigiKey Part Number | 306-RR142-1LD3-542TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR142-1LD3-542 |
Description | TMR DUAL WAKE UP SENSOR OMNI |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Magnetic, TMR (Tunneling Magnetoresistive) 4-LGA (1.45x1.45) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±6.7mT Trip, ±4.5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 150nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-LGA (1.45x1.45) | |
Package / Case | 4-XFLGA |