



9202-12-20TR | |
---|---|
DigiKey Part Number | 9202-12-20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9202-12-20TR |
Description | RELAY RF SPST-NO 500MA 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 18.5 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.4 ms | |
Release Time | 0.1 ms | |
Features | Sealed - Hermetically | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Power | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $58.72162 | $58,721.62 |