9201-xx-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9201-xx-20

9201-05-20

DigiKey Part Number
306-1068-ND
Manufacturer
Manufacturer Product Number
9201-05-20
Description
RELAY REED SPST 500MA 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 5VDC Coil Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
20 mA
Coil Type
Non Latching
Features
-
Termination Style
J Lead
Seal Rating
Sealed - Hermetically
Must Operate Voltage
3.75 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.4 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
250 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,096
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$77.52000$77.52
10$69.03600$690.36
25$65.92720$1,648.18
50$63.66600$3,183.30
100$61.48070$6,148.07
300$58.16737$17,450.21
500$56.68730$28,343.65
1,000$54.73745$54,737.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.