


8L41-05-111 | |
|---|---|
DigiKey Part Number | 306-1046-ND |
Manufacturer | |
Manufacturer Product Number | 8L41-05-111 |
Description | RELAY REED SPDT 250MA 5V |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 100VAC, 100VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode, Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 1 ms | |
Release Time | 1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.77000 | $84.77 |
| 10 | $75.53100 | $755.31 |
| 25 | $72.12760 | $1,803.19 |
| 50 | $69.65400 | $3,482.70 |
| 100 | $67.26280 | $6,726.28 |
| 250 | $64.22568 | $16,056.42 |
| 500 | $62.01732 | $31,008.66 |
| 1,000 | $59.88445 | $59,884.45 |

