


7302-24-1010 | |
|---|---|
DigiKey Part Number | 306-1241-ND |
Manufacturer | |
Manufacturer Product Number | 7302-24-1010 |
Description | RELAY REED DPST 500MA 24V |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 9.8 mA | |
Coil Type | Non Latching | |
Features | Electrostatic Shield | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 1 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2.45 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198 | $206.17520 | $40,822.69 |

