7000-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7000-SERIES
How to Choose a Relay - Another Teaching Moment

7104-24-1100

DigiKey Part Number
306-1237-ND
Manufacturer
Manufacturer Product Number
7104-24-1100
Description
RELAY REED 4PST 500MA 24V
Customer Reference
Detailed Description
Reed Relay 4PST-NO (4 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
7104-24-1100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
500 mA
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Operate Time
1 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Resistance
2 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$221.67000$221.67
21$190.17857$3,993.75
42$183.64786$7,713.21
63$179.92984$11,335.58
105$175.35105$18,411.86
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.