


3541-05-811 | |
---|---|
DigiKey Part Number | 3541-05-811-ND |
Manufacturer | |
Manufacturer Product Number | 3541-05-811 |
Description | RELAY REED DPST 500MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 3541-05-811 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 500VAC, 500VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.8 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 1 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $306.43000 | $306.43 |
10 | $272.94200 | $2,729.42 |
33 | $256.99697 | $8,480.90 |
66 | $248.16500 | $16,378.89 |
132 | $239.63242 | $31,631.48 |
264 | $231.38629 | $61,085.98 |