
TUHS5F24 | |
|---|---|
DigiKey Part Number | 1776-1796-ND |
Manufacturer | |
Manufacturer Product Number | TUHS5F24 |
Description | AC/DC CONVERTER 24V 5W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 220mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TUHS5F24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 220mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.13" L x 0.69" W x 0.50" H (28.7mm x 17.5mm x 12.7mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 96mV | |
Load Regulation | 150mV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.35000 | $127.35 |
| 5 | $121.26800 | $606.34 |
| 10 | $118.75500 | $1,187.55 |
| 25 | $115.50160 | $2,887.54 |
| 50 | $113.10300 | $5,655.15 |
| 100 | $110.75250 | $11,075.25 |
| 250 | $107.72156 | $26,930.39 |
| 500 | $105.48354 | $52,741.77 |


